
AK 09V0 | |
|---|---|
DigiKey Part Number | AK09V0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AK 09V0 |
Description | DIODE SCHOTTKY 90V 700MA |
Customer Reference | |
Detailed Description | Diode 90 V 700mA Through Hole |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 810 mV @ 700 mA |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 1 mA @ 90 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 700mA | Base Product Number |

