
STR-W6756 | |
|---|---|
DigiKey Part Number | STR-W6756-ND |
Manufacturer | |
Manufacturer Product Number | STR-W6756 |
Description | IC OFFLINE SW FLBACK TO220F-6L |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 19kHz ~ 25kHz TO-220F-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 18.2 V | |
Voltage - Supply (Vcc/Vdd) | 9.7V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 19kHz ~ 25kHz | |
Power (Watts) | 240 W | |
Fault Protection | Current Limiting, Over Load, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -20°C ~ 115°C (TA) | |
Package / Case | TO-220-6 Full Pack, Formed Leads | |
Supplier Device Package | TO-220F-6L | |
Mounting Type | Through Hole | |
Base Product Number |


