
9RA1212H1D001 | |
|---|---|
DigiKey Part Number | 1688-9RA1212H1D001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1212H1D001 |
Description | 120X38MM 12VDC LCKRTRSNS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Sensor |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 120mm L x 120mm H | Material - Blade Plastic |
Width 38.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,72000 € | 35,72 € |
| 21 | 26,51524 € | 556,82 € |
| 42 | 24,65976 € | 1 035,71 € |
| 63 | 23,62921 € | 1 488,64 € |
| 105 | 23,13848 € | 2 429,54 € |
| Unit Price without VAT: | 35,72000 € |
|---|---|
| Unit Price with VAT: | 44,29280 € |

