
FN2220-150-99-C2222-R99 | |
|---|---|
DigiKey Part Number | 817-FN2220-150-99-C2222-R99-ND |
Manufacturer | |
Manufacturer Product Number | FN2220-150-99-C2222-R99 |
Description | LINE FLTR 1000VDC 150A CHASS MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 150 A 1000V (1kV) DC Two Stage Quick Connect, Threaded Post (M10) |
Datasheet | Datasheet |
Category | Current 150 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CSA, ENEC, UKCA, UR |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type DC | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect, Threaded Post (M10) |
Voltage - Rated DC 1000V (1kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,55000 € | 311,55 € |
| 10 | 279,58100 € | 2 795,81 € |
| 25 | 268,04000 € | 6 701,00 € |
| Unit Price without VAT: | 311,55000 € |
|---|---|
| Unit Price with VAT: | 386,32200 € |

