
1-1678-359433 | |
|---|---|
DigiKey Part Number | 5516-1-1678-359433-ND |
Manufacturer | |
Manufacturer Product Number | 1-1678-359433 |
Description | C303-350-G0F-12H-V0 |
Customer Reference | |
Detailed Description | Contactor 350 A 12VDC Coil Panel Mount |
Category | Termination Style Screw Terminal |
Manufacturer Schaltbau | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 10.2 VDC |
Packaging Bulk | Must Release Voltage 2 VDC |
Part Status Active | Contact Material Silver Tin Oxide (AgSnO) |
Mounting Type Panel Mount | Operate Time 50 ms |
Coil Voltage 12VDC | Release Time 10 ms |
Contact Rating (Current) 350 A | Coil Current 500 mA |
Switching Voltage 1500VDC - Max | Coil Power 6W |
Features Auxiliary Contacts, High Efficiency Drive | Coil Resistance 19.3Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,43000 € | 160,43 € |
| 10 | 73,76300 € | 737,63 € |
| 100 | 67,05710 € | 6 705,71 € |
| Unit Price without VAT: | 160,43000 € |
|---|---|
| Unit Price with VAT: | 198,93320 € |

