
1-1678-360355 | |
|---|---|
DigiKey Part Number | 5516-1-1678-360355-ND |
Manufacturer | |
Manufacturer Product Number | 1-1678-360355 |
Description | C303-350-G0P-24I-V1-P00 |
Customer Reference | |
Detailed Description | Contactor 350 A 24VDC Coil Panel Mount |
Category | Termination Style Screw Terminal |
Manufacturer Schaltbau | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 20.4 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Contact Material Silver Tin Oxide (AgSnO) |
Mounting Type Panel Mount | Operate Time 50 ms |
Coil Voltage 24VDC | Release Time 10 ms |
Contact Rating (Current) 350 A | Coil Current 120 mA |
Switching Voltage 1500VDC - Max | Coil Power 2.8W |
Features Auxiliary Contacts | Coil Resistance 19.37Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,83000 € | 136,83 € |
| 10 | 62,91800 € | 629,18 € |
| 100 | 58,66010 € | 5 866,01 € |
| Unit Price without VAT: | 136,83000 € |
|---|---|
| Unit Price with VAT: | 169,66920 € |

