
AR1MC019 | |
|---|---|
DigiKey Part Number | 4008-AR1MC019-ND |
Manufacturer | |
Manufacturer Product Number | AR1MC019 |
Description | CBL END MKRS NUMBER 9 1-CARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 1.89" W x 4.06" L (48.0mm x 103.0mm) Black Legend, White Background |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 1.89" W x 4.06" L (48.0mm x 103.0mm) | |
Cable Diameter | - | |
Legend | 9 | |
Color | Black Legend, White Background | |
Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,30585 € | 61,17 € |
| Unit Price without VAT: | 0,30585 € |
|---|---|
| Unit Price with VAT: | 0,37925 € |











