
ATV630D90Y6 | |
---|---|
DigiKey Part Number | 4008-ATV630D90Y6-ND |
Manufacturer | |
Manufacturer Product Number | ATV630D90Y6 |
Description | VARIABLE SPEED DRIVE, ALTIVAR PR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 500 ~ 690V 108A 90000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV630D90Y6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 500 ~ 690V | |
Current - Output | 108A | |
Wattage - Load | 90000 W | |
Voltage - Supply | 500 ~ 690VAC | |
Interface | Ethernet, Modbus Serial, Modbus TCP, RS-485 | |
Features | - | |
Operating Temperature | -15°C ~ 60°C | |
Ingress Protection | IP00, IP20 | |
Approval Agency | CE, CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12 653,68000 € | 12 653,68 € |
Unit Price without VAT: | 12 653,68000 € |
---|---|
Unit Price with VAT: | 15 690,56320 € |