
SM600A21600FP | |
|---|---|
DigiKey Part Number | 4008-SM600A21600FP-ND |
Manufacturer | |
Manufacturer Product Number | SM600A21600FP |
Description | SUPERPROX ULTRASONIC PROXIMITY S |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 500kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Frequency | 500kHz | |
Voltage - Rated | 12 V ~ 24 V | |
Beam Angle | 7° | |
Operating Temperature | 0°C ~ 60°C |

