
0001.2709.11 | |
|---|---|
DigiKey Part Number | 486-2492-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2709.11 |
Description | FUSE CERAMIC 3.15A 250VAC 300VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V 300 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 33.7 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 5 | 1,65400 € | 8,27 € |
| 10 | 1,52600 € | 15,26 € |
| 50 | 1,26560 € | 63,28 € |
| 100 | 1,16760 € | 116,76 € |
| 300 | 1,02697 € | 308,09 € |
| 500 | 0,96716 € | 483,58 € |
| 1 000 | 0,89118 € | 891,18 € |
| 5 000 | 0,74872 € | 3 743,60 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,48000 € |


