4 A 250 V 150 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0001.2710.11

DigiKey Part Number
486-2493-ND
Manufacturer
Manufacturer Product Number
0001.2710.11
Description
FUSE CERM 4A 250VAC 150VDC 5X20
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 A 250 V 150 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
62.4
Approval Agency
CCC, cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,00000 €2,00 €
51,65400 €8,27 €
101,52600 €15,26 €
501,26560 €63,28 €
1001,16760 €116,76 €
3001,02697 €308,09 €
5000,96716 €483,58 €
1 0000,89118 €891,18 €
5 0000,74872 €3 743,60 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,48000 €