
0033.3551 | |
|---|---|
DigiKey Part Number | 0033.3551-ND |
Manufacturer | |
Manufacturer Product Number | 0033.3551 |
Description | SWITCH SELECT 6P SERIES 10A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 6 Position Series, Parallel Connections 10A (AC) 250 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0033.3551 Models |
Category | Voltage Rating - AC 250 V |
Manufacturer SCHURTER Inc. | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Panel Cutout Dimensions Circular - 30.00mm Dia |
Type Line Voltage Selector | Ingress Protection IP40 |
Circuit Series, Parallel Connections | Operating Temperature -40°C ~ 85°C |
Number of Positions 6 | Depth Behind Flange 21.50mm |
Switch Function On-On-On-On-On-On | Mechanical Life 300 Cycles |
Current Rating (Amps) 10A (AC) | Approval Agency CSA, UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,81000 € | 30,81 € |
| 5 | 26,44800 € | 132,24 € |
| 10 | 24,75900 € | 247,59 € |
| 25 | 22,68480 € | 567,12 € |
| 50 | 21,22420 € | 1 061,21 € |
| 100 | 19,85040 € | 1 985,04 € |
| 250 | 18,15760 € | 4 539,40 € |
| Unit Price without VAT: | 30,81000 € |
|---|---|
| Unit Price with VAT: | 38,20440 € |

