Upgrade
Upgrade
Upgrade

3-103-087 | |
|---|---|
DigiKey Part Number | 486-3-103-087TR-ND - Tape & Reel (TR) 486-3-103-087CT-ND - Cut Tape (CT) 486-3-103-087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-103-087 |
Description | FUSE BRD MT 200MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3-103-087 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 1.0E-4 |
Mounting Type Surface Mount | Approval Agency cURus, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3410.0021.02 | SCHURTER Inc. | 3 840 | 486-3410.0021.02CT-ND | 4,78000 € | Upgrade |
| 3410.0021.03 | SCHURTER Inc. | 630 | 486-3410.0021.03CT-ND | 4,78000 € | Upgrade |
| 3410.0021.04 | SCHURTER Inc. | 0 | 486-3410.0021.04CT-ND | 4,42000 € | Upgrade |
| 3-103-085 | SCHURTER Inc. | 0 | 486-7144-ND | 7,19000 € | Parametric Equivalent |
| 3-103-086 | SCHURTER Inc. | 2 675 | 486-3-103-086CT-ND | 7,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,91091 € | 8 732,73 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,31520 € |




