3-103-087 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


SCHURTER Inc.
In Stock: 3 840
Unit Price: 4,78000 €
Datasheet

Upgrade


SCHURTER Inc.
In Stock: 630
Unit Price: 4,78000 €
Datasheet

Upgrade


SCHURTER Inc.
In Stock: 0
Unit Price: 4,42000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 7,19000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 2 675
Unit Price: 7,19000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 6,03000 €
Datasheet
200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-103-087

DigiKey Part Number
486-3-103-087TR-ND - Tape & Reel (TR)
486-3-103-087CT-ND - Cut Tape (CT)
486-3-103-087DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-103-087
Description
FUSE BRD MT 200MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3-103-087 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
1.0E-4
Mounting Type
Surface Mount
Approval Agency
cURus, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm)
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3410.0021.02SCHURTER Inc.3 840486-3410.0021.02CT-ND4,78000 €Upgrade
3410.0021.03SCHURTER Inc.630486-3410.0021.03CT-ND4,78000 €Upgrade
3410.0021.04SCHURTER Inc.0486-3410.0021.04CT-ND4,42000 €Upgrade
3-103-085SCHURTER Inc.0486-7144-ND7,19000 €Parametric Equivalent
3-103-086SCHURTER Inc.2 675486-3-103-086CT-ND7,19000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,48000 €3,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,91091 €8 732,73 €
Manufacturers Standard Package
Unit Price without VAT:3,48000 €
Unit Price with VAT:4,31520 €