


3-104-046 | |
---|---|
DigiKey Part Number | 486-3-104-046-ND |
Manufacturer | |
Manufacturer Product Number | 3-104-046 |
Description | GS21 SOCKET-OUTLET FOR 400 VDC S |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.60mm x 39.60mm | |
Panel Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | UL, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,82000 € | 3,82 € |
10 | 3,24100 € | 32,41 € |
25 | 3,03760 € | 75,94 € |
50 | 2,89240 € | 144,62 € |
100 | 2,75420 € | 275,42 € |
250 | 2,58180 € | 645,45 € |
500 | 2,45862 € | 1 229,31 € |
1 000 | 2,34134 € | 2 341,34 € |
2 500 | 2,19492 € | 5 487,30 € |
Unit Price without VAT: | 3,82000 € |
---|---|
Unit Price with VAT: | 4,73680 € |