
3403.0016.24 | |
|---|---|
DigiKey Part Number | 486-4654-2-ND - Tape & Reel (TR) 486-4654-1-ND - Cut Tape (CT) 486-4654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0016.24 |
Description | FUSE BRD MT 1A 250VAC 250VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0016.24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.23 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 5 | 1,57400 € | 7,87 € |
| 10 | 1,45400 € | 14,54 € |
| 50 | 1,20600 € | 60,30 € |
| 100 | 1,11260 € | 111,26 € |
| 250 | 0,99968 € | 249,92 € |
| 500 | 0,92160 € | 460,80 € |
| 1 000 | 0,86903 € | 869,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,82360 € | 1 647,20 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,35600 € |



