
3403.0021.11 | |
|---|---|
DigiKey Part Number | 486-3437-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0021.11 |
Description | FUSE BRD MNT 3.15A 250VAC/VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0021.11 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 4.8 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 5 | 1,57200 € | 7,86 € |
| 10 | 1,45100 € | 14,51 € |
| 50 | 1,20400 € | 60,20 € |
| 100 | 1,11060 € | 111,06 € |
| 300 | 0,97693 € | 293,08 € |
| 500 | 0,92006 € | 460,03 € |
| 1 000 | 0,84783 € | 847,83 € |
| 5 000 | 0,69960 € | 3 498,00 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,35600 € |



