2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404.0013.22

DigiKey Part Number
486-3404.0013.22TR-ND - Tape & Reel (TR)
486-3404.0013.22CT-ND - Cut Tape (CT)
486-3404.0013.22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3404.0013.22
Description
FUSE BRD MNT 2.5A 125VAC/VDC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
0.97
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm)
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 153
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
51,11200 €5,56 €
101,02600 €10,26 €
500,85200 €42,60 €
1000,78590 €78,59 €
2500,70632 €176,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,62099 €465,74 €
1 5000,57219 €858,28 €
2 2500,54529 €1 226,90 €
3 7500,51306 €1 923,97 €
5 2500,49277 €2 587,04 €
7 5000,47204 €3 540,30 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,67400 €