
3410.0021.02 | |
|---|---|
DigiKey Part Number | 486-3410.0021.02TR-ND - Tape & Reel (TR) 486-3410.0021.02CT-ND - Cut Tape (CT) 486-3410.0021.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3410.0021.02 |
Description | FUSE BRD MT 200MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3410.0021.02 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 8.0E-4 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
Current Rating (Amps) | DC Cold Resistance 1.02 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 5 | 3,96600 € | 19,83 € |
| 10 | 3,66000 € | 36,60 € |
| 50 | 3,03560 € | 151,78 € |
| 100 | 2,79980 € | 279,98 € |
| 250 | 2,51444 € | 628,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,20800 € | 1 656,00 € |
| 1 500 | 2,03257 € | 3 048,86 € |
| 2 250 | 1,93584 € | 4 355,64 € |
| 3 750 | 1,85915 € | 6 971,81 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,92720 € |

