
DS1-175-0001 | |
|---|---|
DigiKey Part Number | 486-3152-ND |
Manufacturer | |
Manufacturer Product Number | DS1-175-0001 |
Description | CMC 500MA 2LN TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 500mA DCR 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DS1-175-0001 Models |
Category | DC Resistance (DCR) (Max) 700mOhm |
Manufacturer SCHURTER Inc. | Voltage Rating - DC 600V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.689" L x 0.630" W (17.50mm x 16.00mm) |
Number of Lines 2 | Package / Case Radial |
Current Rating (Max) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 5,36700 € | 53,67 € |
| 25 | 4,96560 € | 124,14 € |
| 50 | 4,68200 € | 234,10 € |
| 100 | 4,41510 € | 441,51 € |
| 300 | 4,02347 € | 1 207,04 € |
| 500 | 3,85376 € | 1 926,88 € |
| 1 000 | 3,67582 € | 3 675,82 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 8,09720 € |

