



KP01.1012.01 | |
|---|---|
DigiKey Part Number | 486-5463-ND |
Manufacturer | |
Manufacturer Product Number | KP01.1012.01 |
Description | PWR ENT IN/OUT IEC320-2-2F PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets; Receptacle, Male Blades IEC 320-2-2/F; IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KP01.1012.01 Models |
Category | Accomodates a Fuse No |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Snap-In; Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Terminating Cover |
Part Status Active | Panel Cutout Dimensions Variable Size |
Connector Style IEC 320-2-2/F; IEC 320-C14 | Panel Thickness 0.079" (2.00mm) |
Connector Type Receptacle, Female Sockets; Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cURus, VDE |
Number of Positions 3 per connection (2) | Base Product Number |
Filter Type Unfiltered - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| 10 | 8,47300 € | 84,73 € |
| 25 | 7,94200 € | 198,55 € |
| 50 | 7,56300 € | 378,15 € |
| 100 | 7,20190 € | 720,19 € |
| 250 | 6,75136 € | 1 687,84 € |
| 500 | 6,42936 € | 3 214,68 € |
| 1 000 | 6,12286 € | 6 122,86 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 12,36280 € |

