GAP8 GAPuino - RISC-V MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110991164

DigiKey Part Number
1597-1705-ND
Manufacturer
Manufacturer Product Number
110991164
Description
GAPUINO GAP8 RISC-V DEV KIT
Customer Reference
Detailed Description
GAP8 GAPuino - RISC-V MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
MPU
Core Processor
RISC-V
Platform
Utilized IC / Part
GAP8
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
C, C++
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.