LR1110TRK1BKS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1110DVK1TCKS

DigiKey Part Number
600-LR1110DVK1TCKS-ND
Manufacturer
Manufacturer Product Number
LR1110DVK1TCKS
Description
LR1110 DVK 915MHZ NA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
LR1110 - Transceiver; LoRa® 915MHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; LoRa®
Frequency
915MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LR1110
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1160,84000 €160,84 €
Manufacturers Standard Package
Unit Price without VAT:160,84000 €
Unit Price with VAT:199,44160 €