Shunt Voltage Reference IC Adjustable 2.495V 30 V V ±2% 130 µA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC431CS-2.TRT

DigiKey Part Number
SC431CS-2.TRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC431CS-2.TRT
Description
IC VREF SHUNT ADJ 2% 8SO
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 30 VV ±2% 130 µA 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
30 V
Current - Output
130 µA
Tolerance
±2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
150 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.