
SC431CS-.5 TRT | |
|---|---|
DigiKey Part Number | SC431CS-.5TRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC431CS-.5 TRT |
Description | IC VREF SHUNT ADJ 0.5% 8SO |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 30 VV ±0.5% 130 µA 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 130 µA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 150 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

