Similar

SC431LC5SK.25TR | |
|---|---|
DigiKey Part Number | SC431LC5SK.25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC431LC5SK.25TR |
Description | IC VREF SHUNT ADJ 0.25% SOT23-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±0.25% 100 µA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 16 V | |
Current - Output | 100 µA | |
Tolerance | ±0.25% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |


