
TCLAMP1282S.TCT | |
|---|---|
DigiKey Part Number | 600-TCLAMP1282S.TTR-ND - Tape & Reel (TR) 600-TCLAMP1282S.TCT-ND - Cut Tape (CT) 600-TCLAMP1282S.TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLAMP1282S.TCT |
Description | TVS DIODE 8VWM 9.5VC SOT236 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.5V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 1.2pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 13.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.5V (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,12600 € | 21,26 € |
| 100 | 1,48340 € | 148,34 € |
| 500 | 1,20910 € | 604,55 € |
| 1 000 | 1,19632 € | 1 196,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00919 € | 3 027,57 € |
| 6 000 | 0,97739 € | 5 864,34 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 4,04240 € |



