


219-3-1-65-5-9-100-V | |
|---|---|
DigiKey Part Number | 219-3-1-65-5-9-100-V-ND |
Manufacturer | |
Manufacturer Product Number | 219-3-1-65-5-9-100-V |
Description | CIR BRKR MAG-HYDR 100A 277/480VA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 287,27667 € | 861,83 € |
| Unit Price without VAT: | 287,27667 € |
|---|---|
| Unit Price with VAT: | 356,22307 € |

