




IULNK11-1-52-100. | |
|---|---|
DigiKey Part Number | 723-1450-ND |
Manufacturer | |
Manufacturer Product Number | IULNK11-1-52-100. |
Description | CIR BRKR MAG-HYDR 100A TOGGLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 100A | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1077 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 208,78000 € | 626,34 € |
| Unit Price without VAT: | 208,78000 € |
|---|---|
| Unit Price with VAT: | 258,88720 € |

