


M39019/01-248 | |
|---|---|
DigiKey Part Number | M39019/01-248-ND |
Manufacturer | |
Manufacturer Product Number | M39019/01-248 |
Description | CIR BRKR MAG 10A 240VAC 50VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 10A 240 V AC 50 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 732,04667 € | 2 196,14 € |
| 5 | 610,10000 € | 3 050,50 € |
| Unit Price without VAT: | 732,04667 € |
|---|---|
| Unit Price with VAT: | 907,73787 € |

