



D2490-10 | |
|---|---|
DigiKey Part Number | CC1083-ND |
Manufacturer | |
Manufacturer Product Number | D2490-10 |
Description | SSR RELAY SPST-NO 90A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D2490-10 Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 90 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UL |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,39000 € | 100,39 € |
| 10 | 95,61400 € | 956,14 € |
| 50 | 91,27100 € | 4 563,55 € |
| Unit Price without VAT: | 100,39000 € |
|---|---|
| Unit Price with VAT: | 124,48360 € |















