IWPTU-C0447-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IWPTU-C0447-00

IWPTU-C0447-00

DigiKey Part Number
725-1599-ND
Manufacturer
Manufacturer Product Number
IWPTU-C0447-00
Description
WIFI PRESSURE TRANSMITTER -14.5
Customer Reference
Detailed Description
Pressure Sensor -14.5PSI ~ 350PSI (-100kPa ~ 2413.17kPa) Compound Male - 1/4" (6.35mm) NPT Wireless Module
cms-datasheet
 cms-datasheet
EDA/CAD Models
IWPTU-C0447-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Compound
Operating Pressure
-14.5PSI ~ 350PSI (-100kPa ~ 2413.17kPa)
Output Type
-
Output
Wireless
Accuracy
±0.25%
Voltage - Supply
-
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
-
Maximum Pressure
600PSI (4136.85kPa)
Operating Temperature
-20°C ~ 80°C
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.