
600-11036 - FT 10-BF3-PS-K4 | |
|---|---|
DigiKey Part Number | 5209-600-11036-FT10-BF3-PS-K4-ND |
Manufacturer | |
Manufacturer Product Number | 600-11036 - FT 10-BF3-PS-K4 |
Description | BlueLight-Photoelectric diffuse |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 0.079" ~ 1.969" (2mm ~ 50mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | Diffuse, Background Suppression | |
Sensing Distance | 0.079" ~ 1.969" (2mm ~ 50mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 625µs | |
Output Configuration | PNP | |
Light Source | Blue (450nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 50°C |

