LED Lighting 3030 White, Warm 2700K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1WM-3030278006-0000003S-00001

DigiKey Part Number
897-1325-2-ND - Tape & Reel (TR)
897-1325-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S1WM-3030278006-0000003S-00001
Description
LED 3030 WARM WHT 2700K SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting 3030 White, Warm 2700K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
CCT (K)
2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
135lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.2V
Lumens/Watt @ Current - Test
148 lm/W
CRI (Color Rendering Index)
80
Current - Max
250mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
17°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
49 5000,05163 €2 555,68 €
112 5000,04972 €5 593,50 €
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,42160 €