
S1WM-3030358006-0000003S-00001 | |
|---|---|
DigiKey Part Number | 897-1327-2-ND - Tape & Reel (TR) 897-1327-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S1WM-3030358006-0000003S-00001 |
Description | LED 3030 WARM WHT 3500K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3030 White, Warm 3500K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 139lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 17°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,11130 € | 11,13 € |
| 500 | 0,08970 € | 44,85 € |
| 1 000 | 0,08258 € | 82,58 € |
| 2 000 | 0,07651 € | 153,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 500 | 0,05163 € | 2 555,68 € |
| 112 500 | 0,04972 € | 5 593,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

