
CA4B3,AL | |
|---|---|
DigiKey Part Number | SRCA4-3A-ND |
Manufacturer | |
Manufacturer Product Number | CA4B3,AL |
Description | KEY FOB ABS AMD 2.53"L X 1.73"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Key FOB Plastic, ABS Almond Hand Held, Split Sides 2.530" L x 1.730" W (64.26mm x 43.94mm) X 0.650" (16.51mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Almond |
Packaging Box | Features Buttons - 3 |
Part Status Active | Ratings |
Container Type Key FOB | Material Flammability Rating UL94 HB |
Size / Dimension 2.530" L x 1.730" W (64.26mm x 43.94mm) | Shipping Info Shipped from DigiKey |
Height 0.650" (16.51mm) | Weight 0.018 lb (8.16 g) |
Area (L x W) 4.38in² (28.3cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 € | 9,32 € |
| Unit Price without VAT: | 9,32000 € |
|---|---|
| Unit Price with VAT: | 11,55680 € |



