
2R230TD-8 | |
|---|---|
DigiKey Part Number | 5789-2R230TD-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R230TD-8 |
Description | GDT 230V 20KA 2 POLE TH 8*6MM |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 230 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,21500 € | 12,15 € |
| 50 | 1,12180 € | 56,09 € |
| 100 | 1,01140 € | 101,14 € |
| 250 | 0,93744 € | 234,36 € |
| 500 | 0,85840 € | 429,20 € |
| 800 | 0,83290 € | 666,32 € |
| 1 600 | 0,79041 € | 1 264,66 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,81040 € |

