
2R4000T-8 | |
|---|---|
DigiKey Part Number | 5789-2R4000T-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R4000T-8 |
Description | GDT 4000V20% 5KA 2 POLE TH 8*6 |
Customer Reference | |
Detailed Description | Gas Discharge Tube 4000 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 4000 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,66600 € | 16,66 € |
| 50 | 1,49580 € | 74,79 € |
| 100 | 1,36830 € | 136,83 € |
| 250 | 1,32584 € | 331,46 € |
| 500 | 1,13886 € | 569,43 € |
| 800 | 1,04538 € | 836,30 € |
| 1 600 | 0,93489 € | 1 495,82 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,62880 € |

