
2R470TB-5 | |
|---|---|
DigiKey Part Number | 5789-2R470TB-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R470TB-5 |
Description | GDT 470V 10KA 2 POLE TH 5.5*6MM |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 470 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,05400 € | 10,54 € |
| 50 | 0,89100 € | 44,55 € |
| 100 | 0,87380 € | 87,38 € |
| 250 | 0,78816 € | 197,04 € |
| 500 | 0,62540 € | 312,70 € |
| 1 000 | 0,58256 € | 582,56 € |
| 2 000 | 0,56114 € | 1 122,28 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,62440 € |

