Gas Discharge Tube 800 V 10000A (10kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R800TB-8

DigiKey Part Number
5789-2R800TB-8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2R800TB-8
Description
GDT 800V 10KA 2 POLE TH 8*6MM
Customer Reference
Detailed Description
Gas Discharge Tube 800 V 10000A (10kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
800 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 000
MARKETPLACE PRODUCT
Will ship in approximately 12 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 856,70 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,29000 €1,29 €
101,05400 €10,54 €
500,89100 €44,55 €
1000,87380 €87,38 €
2500,83356 €208,39 €
5000,69392 €346,96 €
8000,62539 €500,31 €
1 6000,59113 €945,81 €
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,59960 €