
3R090SB-8S | |
|---|---|
DigiKey Part Number | 5789-3R090SB-8STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3R090SB-8S |
Description | GDT 90V 10KA 3 POLE TH 8MM*10MM |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,41100 € | 14,11 € |
| 50 | 1,20680 € | 60,34 € |
| 100 | 1,01990 € | 101,99 € |
| 250 | 0,99440 € | 248,60 € |
| 400 | 0,83290 € | 333,16 € |
| 800 | 0,73941 € | 591,53 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,88480 € |

