
SMAJ90A | |
|---|---|
DigiKey Part Number | 5789-SMAJ90ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ90A |
Description | TVS DIODE 90VWM 146VC DO214AC,SM |
Customer Reference | |
Detailed Description | 146V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,22500 € | 2,25 € |
| 50 | 0,20980 € | 10,49 € |
| 100 | 0,17270 € | 17,27 € |
| 250 | 0,12092 € | 30,23 € |
| 500 | 0,08638 € | 43,19 € |
| 1 000 | 0,07773 € | 77,73 € |
| 2 000 | 0,07514 € | 150,28 € |
| 4 000 | 0,06046 € | 241,84 € |
| 5 000 | 0,05873 € | 293,65 € |
| Unit Price without VAT: | 0,22500 € |
|---|---|
| Unit Price with VAT: | 0,27900 € |

