
SMD3225-200N | |
|---|---|
DigiKey Part Number | 5789-SMD3225-200NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD3225-200N |
Description | GDT 200V 1KA 2 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 1000A (1kA) ±30% 1 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | ±30% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,67400 € | 6,74 € |
| 50 | 0,60020 € | 30,01 € |
| 100 | 0,50010 € | 50,01 € |
| 250 | 0,48368 € | 120,92 € |
| 500 | 0,40594 € | 202,97 € |
| 1 000 | 0,36275 € | 362,75 € |
| 2 500 | 0,33684 € | 842,10 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,99200 € |

