SMDJ110A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ20A

DigiKey Part Number
5789-SMDJ20ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ20A
Description
TVS DIODE 20VWM 32.4VC DO214AB,S
Customer Reference
Detailed Description
32.4V Clamp 92.59A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
92.59A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
MARKETPLACE PRODUCT
Will ship in approximately 45 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 863,70 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,56100 €5,61 €
500,48360 €24,18 €
1000,41460 €41,46 €
2500,34376 €85,94 €
5000,32044 €160,22 €
1 0000,28502 €285,02 €
2 0000,23320 €466,40 €
3 0000,21593 €647,79 €
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,74400 €