
SXTF3215R32768D20F | |
|---|---|
DigiKey Part Number | 5852-SXTF3215R32768D20FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SXTF3215R32768D20F |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Tape & Reel (TR): | 320000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,98600 € | 9,86 € |
| 100 | 0,21250 € | 21,25 € |
| 500 | 0,13598 € | 67,99 € |
| 1 000 | 0,11899 € | 118,99 € |
| 3 000 | 0,10199 € | 305,97 € |
| Unit Price without VAT: | 0,98600 € |
|---|---|
| Unit Price with VAT: | 1,22264 € |

