


1SS181 | |
|---|---|
DigiKey Part Number | 5399-1SS181TR-ND - Tape & Reel (TR) 5399-1SS181CT-ND - Cut Tape (CT) 5399-1SS181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS181 |
Description | 100MA 920MV@100MA 80V SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 4 ns |
Part Status Active | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Diode Configuration 1 Pair Common Anode | Operating Temperature - Junction 125°C |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 100mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 100 | 0,02910 € | 2,91 € |
| 500 | 0,02082 € | 10,41 € |
| 1 000 | 0,01813 € | 18,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,01467 € | 44,01 € |
| 6 000 | 0,01292 € | 77,52 € |
| 9 000 | 0,01203 € | 108,27 € |
| 15 000 | 0,01102 € | 165,30 € |
| 21 000 | 0,01042 € | 218,82 € |
| 30 000 | 0,00984 € | 295,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |


