
SMAJ30A | |
|---|---|
DigiKey Part Number | 5399-SMAJ30ATR-ND - Tape & Reel (TR) 5399-SMAJ30ACT-ND - Cut Tape (CT) 5399-SMAJ30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30A |
Description | 8.3A 48.4V 33.3V 30V DO-214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,06750 € | 6,75 € |
| 500 | 0,04930 € | 24,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,03909 € | 70,36 € |
| 3 600 | 0,03476 € | 125,14 € |
| 5 400 | 0,03256 € | 175,82 € |
| 9 000 | 0,03007 € | 270,63 € |
| 12 600 | 0,02860 € | 360,36 € |
| 18 000 | 0,02716 € | 488,88 € |
| 45 000 | 0,02401 € | 1 080,45 € |
| 90 000 | 0,02207 € | 1 986,30 € |
| 180 000 | 0,02043 € | 3 677,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |




