
SS115 | |
---|---|
DigiKey Part Number | 5399-SS115TR-ND - Tape & Reel (TR) 5399-SS115CT-ND - Cut Tape (CT) 5399-SS115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS115 |
Description | 150V INDEPENDENT TYPE 1A 950MV@1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05500 € | 0,55 € |
100 | 0,03340 € | 3,34 € |
500 | 0,02402 € | 12,01 € |
1 000 | 0,02096 € | 20,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,01836 € | 36,72 € |
4 000 | 0,01617 € | 64,68 € |
6 000 | 0,01505 € | 90,30 € |
10 000 | 0,01379 € | 137,90 € |
14 000 | 0,01304 € | 182,56 € |
20 000 | 0,01231 € | 246,20 € |
50 000 | 0,01070 € | 535,00 € |
100 000 | 0,00971 € | 971,00 € |
200 000 | 0,00887 € | 1 774,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,11160 € |