
SLFB18-5R500G-38TF | |
|---|---|
DigiKey Part Number | 3442-SLFB18-5R500G-38TFTR-ND - Tape & Reel (TR) 3442-SLFB18-5R500G-38TFCT-ND - Cut Tape (CT) 3442-SLFB18-5R500G-38TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLFB18-5R500G-38TF |
Description | RF FILTER BAND PASS 5.5GHZ 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth 0.8dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.5GHz Center | |
Bandwidth | 800MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,27640 € | 6,91 € |
| 50 | 0,26000 € | 13,00 € |
| 100 | 0,24440 € | 24,44 € |
| 250 | 0,22536 € | 56,34 € |
| 500 | 0,21196 € | 105,98 € |
| 1 000 | 0,19938 € | 199,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17643 € | 705,72 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |

