
1044461 | |
|---|---|
DigiKey Part Number | 1882-1044461-ND |
Manufacturer | |
Manufacturer Product Number | 1044461 |
Description | MAGN CYLINDER SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Sensor Linear Position T-Slot Cable with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | PNP | |
Output Signal | Clockwise Increase | |
Actuator Type | T-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 10V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -30°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 € | 93,86 € |
| 5 | 87,25800 € | 436,29 € |
| 10 | 84,79900 € | 847,99 € |
| 25 | 81,85400 € | 2 046,35 € |
| 50 | 79,83780 € | 3 991,89 € |
| 100 | 77,98710 € | 7 798,71 € |
| Unit Price without VAT: | 93,86000 € |
|---|---|
| Unit Price with VAT: | 116,38640 € |





